ifm electronic EBC Series Sensor Box, 8 Port

Subtotal (1 unit)*

$245.63

(exc. GST)

$270.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.63

*price indicative

RS Stock No.:
189-539
Mfr. Part No.:
EBC045
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Number of Ports

8

Inlet Connection Type

M8

Maximum Operating Voltage

30V dc

Series

EBC

Housing Material

Fibreglass Reinforced PBT GF20

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Voltage

15V

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 and IP68 protection rating.

Compact housing for use where space is restricted

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Clearly visible LEDs for indicating switching status

Related links