- RS Stock No.:
- 892-0488
- Mfr. Part No.:
- 2273045-1
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.13
(exc. GST)
$40.84
(inc. GST)
Units | Per unit |
1 - 6 | $37.13 |
7 - 12 | $36.82 |
13 + | $36.10 |
- RS Stock No.:
- 892-0488
- Mfr. Part No.:
- 2273045-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
TE Connectivity Cable Assembly
The TE Connectivity straight M12 to unterminated connector cable assembly comes with a 4 core 1.5m long cable. This range of connector cable assemblies is an ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
Features and Benefits
• Compact
• Environmental protection
• High bandwidth
• Reliable connection
• Environmental protection
• High bandwidth
• Reliable connection
Applications
• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
Certifications
• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Sheath Material | PUR |
Sheath Colour | Grey |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Shielded |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +80°C |
Insulation Material | PP |
Connector 1 Housing Gender | Female |
Minimum Bend Radius | 59 mm |
Operating Temperature Range | -30 → +80 °C |
Minimum Operating Temperature | -30°C |
Cable Shape | Multicore |
Standards Met | CSA, ELV Compliant, EN 60554, RoHS Compliant, UL |
Outer Diameter | 5.9mm |
Related links
- TE Connectivity Straight Female 4 way M12 to Unterminated Sensor...
- TE Connectivity Straight Female 4 way M12 to Unterminated Sensor...
- TE Connectivity Straight Female 4 way M8 to Unterminated Sensor...
- TE Connectivity Straight Female 4 way M12 to M12 Cable Assembly, 1.5m
- TE Connectivity Straight Female 4 way M12 to 4 way Unterminated...
- TE Connectivity Straight Female 4 way M12 to Pigtail Sensor...
- TE Connectivity Straight Female 4 way M8 to Unterminated Sensor...
- TE Connectivity Straight Female 4 way M8 to Unterminated Sensor...