- RS Stock No.:
- 877-4872
- Mfr. Part No.:
- 21348485491010
- Brand:
- HARTING
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.83
(exc. GST)
$32.81
(inc. GST)
Units | Per unit |
1 - 4 | $29.83 |
5 - 9 | $29.59 |
10 + | $28.81 |
- RS Stock No.:
- 877-4872
- Mfr. Part No.:
- 21348485491010
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |
Connector 1 Housing Gender | Female |
Related links
- Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 1m
- Harting Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- Harting Straight Female 4 way M12 to Straight Male 4 way M12...
- Harting Straight Female 4 way M12 to Straight Male 4 way M12...
- Harting Straight Female 4 way M12 to Unterminated Sensor Actuator...
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12...
- Molex 4 way M12 to 4 way M12 Sensor Actuator Cable
- HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator...