Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
863-6723
Mfr. Part No.:
1555619
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m

Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply

Related links