Phoenix Contact Male 3 way Straight to 3 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-4008
- Mfr. Part No.:
- 1434895
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$50.42
(exc. GST)
$55.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 29 unit(s), ready to ship from another location
- RS Stock No.:
- 861-4008
- Mfr. Part No.:
- 1434895
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | DIN 43650 Form A | |
| Voltage | 24V ac/dc | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B DIN 43650 Form A | ||
Voltage 24V ac/dc | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-3P-MS/ 0,6-PUR/A-1L-Z SCO Series Sensor Actuator Cable, 24V AC/DC Voltage Rating, IP65/IP67 - 1434895
This sensor actuator cable is designed for stable connections in industrial automation applications. With 3 cores and a length of 600mm, it ensures effective signal transmission. The cable features a PUR sheath for enhanced durability and flexibility, making it suitable for a range of environments. It utilises M12 connector technology for straightforward connections and includes a valve connector to improve compatibility.
Features & Benefits
• Robust PUR halogen-free sheath increases resistance to environmental stress
• Unshielded design facilitates integration in various setups
• Supports 24V power for consistent operation in devices
• IP65 and IP67 ratings provide protection against moisture ingress
• 3 core design allows versatile application across systems
• LED status indicator simplifies diagnostics and monitoring
Applications
• Suitable for sensor and actuator connections in automated systems
• Commonly utilised in robotics and machinery with valve interfaces
• Applicable in environments requiring high-temperature operations
• Ideal for needing quick and efficient diagnostic feedback
Can it withstand high temperatures?
Yes, it operates effectively from -40°C to +80°C.
Is it suitable for use in harsh environments?
Yes, the cables IP65 and IP67 ratings ensure protection against dust and water.
Will it integrate with standard industrial connectors?
Yes, it features M12 and DIN 43650 Form A connectors for compatibility.
Can this cable be used for diagnostics?
Yes, the built-in LED status indicator aids in troubleshooting.
Related links
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Right Angle to DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 1.5 m
