Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- RS Stock No.:
- 861-0983
- Mfr. Part No.:
- 1529629
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-0983
- Mfr. Part No.:
- 1529629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CHINA RoHS, cUL Recognised, cULus Recognised, EU RoHS, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CHINA RoHS, cUL Recognised, cULus Recognised, EU RoHS, IEC 61076-2-101, UL Recognised | ||
- COO (Country of Origin):
- DE
Bus system flush-type male connector, INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m bus line
Related links
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
