Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$104.28

(exc. GST)

$114.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.28

*price indicative

RS Stock No.:
859-5461
Mfr. Part No.:
1454163
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PEX

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30 V

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Non Compliant

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl

Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Easy and safe: 100% electrically tested plug-in components;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links