- RS Stock No.:
- 859-1914
- Mfr. Part No.:
- 1442829
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$49.69
(exc. GST)
$54.66
(inc. GST)
Units | Per unit |
1 + | $49.69 |
- RS Stock No.:
- 859-1914
- Mfr. Part No.:
- 1442829
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 3 m, with plastic knurl
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Save weight – our connectors with light plastic knurl
Specifications
Attribute | Value |
---|---|
Series | SAC |
Number of Cores | 3 |
Cross Sectional Area | (Signal Line) 3x 0.34 mm² |
Sheath Colour | Black/Grey |
Sheath Material | PUR |
Length | 3m |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 3 |
Connector 2 | M12 |
Connector 2 Number of Contacts | 3 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP65, IP67, IP68 |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Male |
Oil Resistant | Yes |
Minimum Bend Radius | 44 mm (Flexible) 22 mm (Fixed) |
Conductor Material | Bare Cu litz wires |
Related links
- RS PRO Straight Female 3 way M12 to Straight Male 3 way M12 Sensor...
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator...
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator...
- RS PRO Straight Female 3 way M12 to Straight Male 3 way M12 Sensor...
- ifm electronic Female 3 way M12 to Male 3 way M12 Sensor Actuator...
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator...
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator...
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator...