Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$47.48

(exc. GST)

$52.23

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.48

*price indicative

RS Stock No.:
856-6053
Mfr. Part No.:
1443242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-5

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Connector Type A

DIN 43650 Form C

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

24 V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector C (8 mm), with 1 LED, connected with Varistor, cable length: 5 m

Our standard: robust halogen-free PUR cable;Robust valve connector with varistor as protective circuit;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links