BALLUFF Sensor Actuator Cable, 5m
- RS Stock No.:
- 837-2022
- Mfr. Part No.:
- BKS-S115-PU05
- Brand:
- BALLUFF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-2022
- Mfr. Part No.:
- BKS-S115-PU05
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | PUR | |
| Length | 5m | |
| Sheath Colour | Black | |
| Voltage Rating | 36 V dc, 30 V ac | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Number of Cores 8 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material PUR | ||
Length 5m | ||
Sheath Colour Black | ||
Voltage Rating 36 V dc, 30 V ac | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
- COO (Country of Origin):
- DE
Female M12 Connectors
Securely moulded connector leads
PUR cable
8 Conductors
Automotive approved
PUR cable
8 Conductors
Automotive approved
