Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 801-6624
- Mfr. Part No.:
- 1694266
- Brand:
- Phoenix Contact
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.69
(exc. GST)
$72.26
(inc. GST)
Units | Per unit |
1 - 4 | $65.69 |
5 + | $59.13 |
- RS Stock No.:
- 801-6624
- Mfr. Part No.:
- 1694266
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Shell Size | 12 |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Male SACC Series