- RS Stock No.:
- 693-1174
- Mfr. Part No.:
- 33272430500006
- Brand:
- HARTING
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$200.47
(exc. GST)
$220.52
(inc. GST)
Units | Per unit |
1 - 99 | $200.47 |
100 - 249 | $199.49 |
250 - 499 | $197.68 |
500 + | $195.68 |
- RS Stock No.:
- 693-1174
- Mfr. Part No.:
- 33272430500006
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable assembly har-link®
1:1 wiring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Modular metric high speed connector - Harting
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.05 mm² |
Sheath Colour | Black |
Length | 5m |
Sheath Material | PVC |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | Har-Link |
Connector 1 Number of Contacts | 10 |
Connector 2 | Har-Link |
Connector 2 Number of Contacts | 10 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Shielded/Unshielded | Shielded |
American Wire Gauge | 30 AWG |
Connector 1 Housing Gender | Male |
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 10 Contacts
- HARTING Housing Bracket, For Use With Har-link
- Han E Series size 16 A Connector Insert 10 Way 500 V
- Phoenix Contact Male 10 way M16 to Female 10 way M8 Sensor...
- Harting Straight Male 10 way Har-Link to Male 10 way Har-Link...
- Wago 770 Series Distribution Block Male 25A
- Parker Hydraulic Male Stud BSPP 1 Male to UNF 7/8-14 Male, 10-16F42EDMXS
- Harting Har-Link Series Right Angle Through Hole Mount PCB Socket...