TE Connectivity Cable assembly, 5m
- RS Stock No.:
- 669-3324
- Mfr. Part No.:
- 1838236-3
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3324
- Mfr. Part No.:
- 1838236-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 5m | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 5m | ||
American Wire Gauge 22 | ||
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
