- RS Stock No.:
- 669-3308
- Mfr. Part No.:
- 1838292-3
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-3308
- Mfr. Part No.:
- 1838292-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M8 Connector With Cable
TE Connectivity's M8 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M8 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 5m |
Coding | A |
American Wire Gauge | 22 AWG |