TE Connectivity Female 5 way M12, Right Angle to M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 271-1423
- Mfr. Part No.:
- T4151420005-003
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 97 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 271-1423
- Mfr. Part No.:
- T4151420005-003
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PUR cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Related links
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Female 5 way Socket M12 to M12 Pigtail Cable Assembly, 1.5 m
- TE Connectivity Female 8 way Socket M12 to M12 Pigtail Cable Assembly, 1.5 m
- TE Connectivity Female 4 way Socket M12 to M12 Pigtail Cable Assembly, 1.5 m
- TE Connectivity Female 4 way M12 Socket to M12 Pigtail Cable Assembly, 1.5 m
- TE Connectivity Male 3 way M12 Plug to Female M12 Pigtail Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 4 way M12 Plug to Female M12 Pigtail Cable Assembly, 1.5 m
