Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 215-0918
- Mfr. Part No.:
- M12B-05BMMM-PL8D02
- Brand:
- Amphenol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 215-0918
- Mfr. Part No.:
- M12B-05BMMM-PL8D02
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol M12 series B coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Waterproof rating IP68
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12B |
Number of Cores | 5 |
Length | 2m |
Connector 1 Number of Contacts | 5 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | B |
Related links
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 2m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- Amphenol Male 8 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Right Angle Male 5 way M12 to Unterminated...
- Amphenol Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m