Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 2m
- RS Stock No.:
- 219-7423
- Mfr. Part No.:
- M12B-05BMMM-PL8D02
- Brand:
- Amphenol Industrial
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$18.905
(exc. GST)
$20.795
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | $18.905 | $1,890.50 |
300 - 1400 | $18.546 | $1,854.60 |
1500 + | $16.691 | $1,669.10 |
*price indicative
- RS Stock No.:
- 219-7423
- Mfr. Part No.:
- M12B-05BMMM-PL8D02
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12 B code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 2m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12B-XXBMMM-PL8BXX |
Number of Cores | 5 |
Length | 2m |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Coding | B |
Related links
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 2m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 4m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 1m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 5m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 3m
- Amphenol Industrial 8 way M12 to Sensor Actuator Cable, 2m
- Amphenol Industrial 12 way M12 to Sensor Actuator Cable, 2m