Bulgin Free End to Circular Connector
- RS Stock No.:
- 204-7977
- Mfr. Part No.:
- PXPPNP08FIM04ACL075PVC
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 25 units)*
$1,893.15
(exc. GST)
$2,082.475
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $75.726 | $1,893.15 |
| 125 + | $68.154 | $1,703.85 |
*price indicative
- RS Stock No.:
- 204-7977
- Mfr. Part No.:
- PXPPNP08FIM04ACL075PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 7.5 m
- Bulgin Female 6 way M8 to 6 way Free End Sensor Actuator Cable, 2 m
- Bulgin Male 8 way Free End to 8 way Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- Bulgin Female 8 way M8 to 8 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male Straight to Unterminated 5 way Free End Sensor Actuator Cable
