RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 201-7118
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$139.37
(exc. GST)
$153.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $139.37 |
| 10 - 49 | $135.62 |
| 50 - 99 | $128.22 |
| 100 - 499 | $125.45 |
| 500 + | $103.25 |
*price indicative
- RS Stock No.:
- 201-7118
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | CDF12 | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250 V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series CDF12 | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250 V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Straight 4 Pin D-Coded Connector Cable Assemblies, 10 m
Introducing the range of RS PRO shielded M12 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to D-Coded connector in a durable, shielded green cable, allowing complete flexibility for connection. The 10 m PVC Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS PRO Female 4 way 7/8 In Circular 10 m
- RS PRO Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m