- RS Stock No.:
- 182-0490
- Mfr. Part No.:
- M12D-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Available for back order.
Added
Price (ex. GST) Each
$22.96
(exc. GST)
$25.26
(inc. GST)
Units | Per unit |
1 - 9 | $22.96 |
10 - 24 | $22.56 |
25 - 49 | $22.16 |
50 - 99 | $21.77 |
100 + | $21.40 |
- RS Stock No.:
- 182-0490
- Mfr. Part No.:
- M12D-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12D-04BFFM-SL8E01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 1m |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | D |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +85°C |
Cable Shape | Round |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Outer Diameter | 6.2mm |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +85 °C |