Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0349
- Mfr. Part No.:
- M12A-03PMMC-SH8C15
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.95
(exc. GST)
$14.25
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $12.95 |
125 - 249 | $12.64 |
250 + | $12.45 |
- RS Stock No.:
- 182-0349
- Mfr. Part No.:
- M12A-03PMMC-SH8C15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-03PMMC-SH8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Length | 1.5m |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
Operating Temperature Range | -25 → +85 °C |
American Wire Gauge | 22 |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Male |
Conductor Material | Copper |
Standards Met | UL Recognized, UL1061 |
Maximum Operating Temperature | +85°C |
Related links
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor...
- Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor...
- Amphenol Industrial Straight Female 8 way M12 to Unterminated...
- Amphenol Industrial Straight Female 5 way M12 to Unterminated...
- Amphenol Industrial Straight Female 12 way M12 to Unterminated...
- Amphenol Industrial Straight Female 4 way M12 to Unterminated...
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor...
- Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor...