- RS Stock No.:
- 174-7569
- Mfr. Part No.:
- GW0400101 SL357
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7569
- Mfr. Part No.:
- GW0400101 SL357
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Alpha Wire Flexible Cordset with M8 Connector
Flexible cordsets are widely used in industrial automation and factory floor applications. The M8 connector provides a compact size that enables cleaner cable management. The M8 connectors are attached to Alpha Wires EcoFlex PUR cable which benefits from mPPE insulation and a zero halogen polyurethane jacket.
Features and Benefits
EcoFlex PUR cable 600 V
22 AWG (26/36) bare copper conductors
Temperature Range: -50 °C to +90 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Grey |
Sheath Material | PUR |
Length | 3m |
Armoured | No |
Voltage Rating | 600 V ac |
Current Rating | 2.2 A |
IP Rating | IP67, IP68 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Size of Strands | 36 |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -50 → +90 °C |
Number of Strands | 26 |
Core Strands | 26/36 |
Conductor Material | Copper |
Insulation Material | MPPE |
Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Oil Resistant | Yes |
Outer Diameter | 5.08mm |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |