TE Connectivity Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 164-8895
- Mfr. Part No.:
- 2273114-4
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 25)
$33.96
(exc. GST)
$37.36
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $33.96 | $849.00 |
50 - 75 | $33.111 | $827.775 |
100 + | $32.601 | $815.025 |
*price indicative
- RS Stock No.:
- 164-8895
- Mfr. Part No.:
- 2273114-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
TE Connectivity Cable Assembly
The TE Connectivity straight M12 to straight M12 connector cable assembly comes with a 5 core 1.5m long cable. This range of connector cable assemblies is an ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
Features and Benefits
• Compact
• Environmental protection
• High bandwidth
• Reliable connection
• Environmental protection
• High bandwidth
• Reliable connection
Applications
• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
• Suited for gender to gender requirements
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
• Suited for gender to gender requirements
Certifications
• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 1.5m |
Sheath Material | PUR |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | M12 |
Connector 2 Number of Contacts | 5 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Orientation | Straight |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 125 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Insulation Material | PP |
American Wire Gauge | 22 AWG |
Minimum Bend Radius | 50 mm |
Operating Temperature Range | -50 → +80 °C |
Cable Shape | Multicore |
Connector 1 Housing Gender | Female |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Minimum Operating Temperature | -50°C |
Outer Diameter | 5mm |
Maximum Operating Temperature | +80°C |
Related links
- TE Connectivity Straight Female 5 way M12 to Straight Male 5 way...
- TE Connectivity Straight Male 5 way M12 to Straight Female 5 way...
- TE Connectivity Straight Female 5 way M12 to Right Angle Male 5...
- TE Connectivity Straight Male 5 way M12 to Right Angle Female 5...
- TE Connectivity Right Angle Male 5 way M12 to Straight Female 5...
- Phoenix Contact Straight Female 5 way M12 to Straight Male 5 way...
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way...
- TE Connectivity Right Angle Female 5 way M12 to Straight Male 5...