TE Connectivity Right Angle to Straight Sensor Actuator Cable, 4.7 mm
- RS Stock No.:
- 164-6594
- Mfr. Part No.:
- 2273117-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6594
- Mfr. Part No.:
- 2273117-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 4.7mm | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 4.7mm | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is Ideal secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 5 way M12 to Right Angle Male 5 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 x 2 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
