- RS Stock No.:
- 164-6570
- Mfr. Part No.:
- 2273043-1
- Brand:
- TE Connectivity
On back order for despatch 21/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$29.70
(exc. GST)
$32.67
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $29.70 | $742.50 |
50 - 75 | $28.958 | $723.95 |
100 + | $28.512 | $712.80 |
*price indicative |
- RS Stock No.:
- 164-6570
- Mfr. Part No.:
- 2273043-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Material | PUR |
Length | 1.5m |
Sheath Colour | Grey |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Shielded |
Current Rating | 4 A |
Voltage Rating | 60 V ac/dc |
IP Rating | IP65, IP67 |
Cable Shape | Multicore |
Maximum Operating Temperature | +80°C |
Insulation Material | PP |
Minimum Operating Temperature | -30°C |
Minimum Bend Radius | 59 mm |
Standards Met | CSA, ELV Compliant, EN 60551, RoHS Compliant, UL |
Connector 1 Housing Gender | Female |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.9mm |
Operating Temperature Range | -30 → +80 °C |
Related links
- TE Connectivity Straight Female 3 way M12 to M12 Cable Assembly, 1.5m
- TE Connectivity Straight Female 3 way M8 to Straight Male 3 way...
- TE Connectivity Straight Female 3 way M12 to Unterminated Sensor...
- TE Connectivity Straight Female 3 way M8 to Straight Male 3 way...
- TE Connectivity Straight Female 3 way M12 to Straight Male 3 way...
- TE Connectivity Straight Female 3 way M8 to Unterminated Sensor...
- TE Connectivity Straight Female 3 way M8 to Unterminated Sensor...
- TE Connectivity Straight Female 3 way M12 to Unterminated Sensor...