TE Connectivity Straight to Sensor Actuator Cable, 4.6 mm
- RS Stock No.:
- 164-6512
- Mfr. Part No.:
- 1-2273023-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 25 units)*
$330.30
(exc. GST)
$363.325
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $13.212 | $330.30 |
| 50 - 75 | $12.882 | $322.05 |
| 100 + | $12.683 | $317.08 |
*price indicative
- RS Stock No.:
- 164-6512
- Mfr. Part No.:
- 1-2273023-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 4.6mm | |
| Connector Type A | Straight | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 4.6mm | ||
Connector Type A Straight | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
