Bulgin Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6887
Mfr. Part No.:
PXPPVC12FIM04DCL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

D

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Outer Diameter

4.6 → 8mm

Connector 1 Housing Gender

Male

Maximum Operating Temperature

+80°C

Cable Shape

Single Core

Conductor Material

Brass

Minimum Operating Temperature

-25°C

Conductor Resistance

<10 mΩ

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Flex Inline Body Male

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.