Bulgin Right Angle Female 4 way M5 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-6679
- Mfr. Part No.:
- PXPPVC05RAF04ACL010PVC
- Brand:
- Bulgin
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$41.01
(exc. GST)
$45.11
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $41.01 |
5 - 24 | $39.86 |
25 - 49 | $38.23 |
50 + | $37.17 |
- RS Stock No.:
- 144-6679
- Mfr. Part No.:
- PXPPVC05RAF04ACL010PVC
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most compact connector type in the M-Series range, Bulgins waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M5 |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 | M5 |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 4 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 1 A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Conductor Resistance | <10 mΩ |
Conductor Material | Phosphor Bronze |
Maximum Operating Temperature | +80°C |
Connector 1 Housing Gender | Female |
Minimum Operating Temperature | -25°C |
Cable Shape | Single Core |
Operating Temperature Range | -25 → +80 °C |
Related links
- Bulgin Right Angle Female 4 way M5 to Unterminated Sensor Actuator...
- Bulgin Right Angle Female 3 way M5 to Unterminated Sensor Actuator...
- Bulgin Right Angle Female 4 way M12 to Unterminated Sensor...
- Bulgin Right Angle Female 4 way M8 to Unterminated Sensor Actuator...
- Bulgin Right Angle Female 4 way M12 to Straight Male 4 way M12...
- Bulgin Right Angle Male 3 way M5 to Unterminated Sensor Actuator Cable, 1m
- Bulgin Right Angle Male 4 way M5 to Unterminated Sensor Actuator Cable, 1m
- Bulgin Right Angle Female 4 way M8 to Unterminated Sensor Actuator...