- RS Stock No.:
- 131-4693
- Mfr. Part No.:
- DR04AR105 SL 357
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 131-4693
- Mfr. Part No.:
- DR04AR105 SL 357
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate PVC jacket
SR-PVC insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 3m |
Sheath Colour | Grey |
Sheath Material | PUR |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Orientation | Straight |
Connector 2 Number of Contacts | 4 |
Connector 2 Housing Gender | Male |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Voltage Rating | 300 V |
Current Rating | 2.5 A |
IP Rating | IP67, IP68 |
Core Strands | 26/36 |
Conductor Material | Copper |
Minimum Bend Radius | 10 x D (Dynamic), 7 x D (Static) |
Minimum Operating Temperature | -40°C |
Cable Shape | Multicore |
Insulation Material | PVC |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.57mm |
Connector 1 Housing Gender | Female |
Number of Strands | 26 |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |
Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Oil Resistant | Yes |