ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

$75.04

(exc. GST)

$82.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.04

*price indicative

RS Stock No.:
191-048
Mfr. Part No.:
EVT081
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Cable Length

0.3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

300 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable revolutionises connectivity in hygienic environments, particularly within the food industry. Designed for superior functionality, it seamlessly blends robust engineering with practical features, ensuring efficient and reliable operations. With a focus on safety and performance, this cable is crafted to withstand challenging conditions while providing outstanding durability. It boasts silicone-free construction, making it ideal for sensitive environments where cleanliness is paramount. The premium materials used, including gold-plated contacts and a stainless-steel housing, ensure not only optimal conductivity but also extended life and reliability under varying conditions. This cable is the perfect choice for professionals seeking dependable solutions in high-demand applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links