ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 188-143
- Mfr. Part No.:
- E12503
- Brand:
- ifm electronic
Subtotal (1 unit)*
$138.51
(exc. GST)
$152.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.51 |
*price indicative
- RS Stock No.:
- 188-143
- Mfr. Part No.:
- E12503
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E125 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E125 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is designed specifically for demanding applications, offering a robust and reliable connection while ensuring flexibility and durability. Its high quality materials, including gold plated contacts and halogen free PUR, guarantee long lasting efficiency. The cable has unique features such as drag chain suitability and a tight bending radius make it easy to integrate into complex machinery without compromising functionality.
12-pole connection
High protection rating for the requirements of harsh industrial environments
Gold-plated contacts for reliable electrical connections
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
