ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- RS Stock No.:
- 187-584
- Mfr. Part No.:
- EVC291
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.26
(exc. GST)
$75.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.26 |
*price indicative
- RS Stock No.:
- 187-584
- Mfr. Part No.:
- EVC291
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 0.6m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 36 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 0.6m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 36 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for high performance in demanding environments. With a focus on durability, it features a moulded-body constructed from TPU that ensures resilience against various mechanical stressors. The innovative design is free from silicone and halogen, making it an environmentally friendly choice while still providing exceptional operational reliability. With an extensive operational voltage range and flexibility for both stationary and moving applications, this product is ideal for diverse uses in industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 2 way M8 Sensor Actuator Cable, 0.6 m
