ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$63.56

(exc. GST)

$69.92

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.56

*price indicative

RS Stock No.:
185-932
Mfr. Part No.:
EVW084
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVW

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

1

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.

Weld-slag resistant PUR cable with drag chain suitability

Nut with special weld-slag resistant coating

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links