ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- RS Stock No.:
- 184-562
- Mfr. Part No.:
- EVW152
- Brand:
- ifm electronic
Subtotal (1 unit)*
$63.56
(exc. GST)
$69.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.56 |
*price indicative
- RS Stock No.:
- 184-562
- Mfr. Part No.:
- EVW152
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVW | |
| Cable Length | 0.6m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVW | ||
Cable Length 0.6m | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.
Weld-slag resistant PUR cable with drag chain suitability
Nut with special weld-slag resistant coating
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 2 way M8 Sensor Actuator Cable, 0.6 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
