Lumberg Automation Industrial Circular Connector Cordset, 5 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12
- RS Stock No.:
- 145-922
- Mfr. Part No.:
- 935301009 PP12MMSSV5A02980100
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
$107.56
(exc. GST)
$118.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.56 |
| 10 + | $98.95 |
*price indicative
- RS Stock No.:
- 145-922
- Mfr. Part No.:
- 935301009 PP12MMSSV5A02980100
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Industrial Circular Connector Cordset | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | M12 Push Pull (Inner) | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 1.5 kV | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus (pending), RoHS Compliant, UL 2238 | |
| Contact Plating | Copper | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Industrial Circular Connector Cordset | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series M12 Push Pull (Inner) | ||
Orientation Straight | ||
Coding A | ||
Voltage 1.5 kV | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus (pending), RoHS Compliant, UL 2238 | ||
Contact Plating Copper | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Pigtail data connector is designed for industrial sensor applications, featuring a Push Pull mechanism for easy connection. It includes a shielded male connector in a straight A coded configuration with 5 pins, utilizing 4x0.34 mm² conductors for robust signal transmission. Housed in a durable PUR cable, this pigtail ensures reliable performance in challenging industrial environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
Related links
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 RSC Series
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
