RS PRO IEC Duplex Thermocouple Plug Connector for use with Type R/S Thermocouple Type R/S, Standard
- RS Stock No.:
- 774-7343
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7343
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Duplex Thermocouple Plug Connector | |
| For Use With | Type R/S Thermocouple | |
| Connector Type | Duplex | |
| Plug/Socket | Plug | |
| Connector Size | Standard Size | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Duplex Thermocouple Plug Connector | ||
For Use With Type R/S Thermocouple | ||
Connector Type Duplex | ||
Plug/Socket Plug | ||
Connector Size Standard Size | ||
Standards Met IEC | ||
Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.
Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection
