Bernstein AG Magnet 23 mm for Use with Electronic Magnetic Sensor
- RS Stock No.:
- 466-1479
- Mfr. Part No.:
- 6301262039
- Brand:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.66 |
| 10 - 24 | $22.21 |
| 25 + | $21.79 |
*price indicative
- RS Stock No.:
- 466-1479
- Mfr. Part No.:
- 6301262039
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Temperature Probe | |
| Accessory Type | Magnet | |
| For Use With | Electronic Magnetic Sensor | |
| Diameter | 23mm | |
| Hazardous Area Certification | No | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Temperature Probe | ||
Accessory Type Magnet | ||
For Use With Electronic Magnetic Sensor | ||
Diameter 23mm | ||
Hazardous Area Certification No | ||
Width 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Magnetic sensor with Hall/magneto-resistive technology
Electronic Magnetic Sensor
Contact-free, bounce-free switching
Impervious to shocks and vibrations
Continuous short-circuit and overload proof
High switching frequency → 5000 Hz
3 m PUR connection cable
Temperature range: -20 °C → +70 °C
High IP67 protection rating
Accessories: magnet T-62 N/S
Barium ferrite
Dimensions: Ø 23 mm x 10 mm
Incl. Fixing material for 4.3 mm central bore
Temperature range: -40 °C → +150 °C
Related links
- ifm electronic Magnetic Field Sensor 200mA
- ifm electronic Magnetic Proximity Sensor 200mA
- ifm electronic Cylinder Magnetic Sensor IP67 36V dc M9H206
- ifm electronic Magnetic Field Sensor IP69K, 50mA
- ifm electronic Cylinder Magnetic Sensor IP68 MFH, MFH204
- ifm electronic Cylinder Magnetic Sensor IP65 MFH, MFH209
- ifm electronic Cylinder Magnetic Sensor IP68 M9H, M9H207
- ifm electronic Cylinder Magnetic Sensor IP68 M9H, M9H203
