Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 1.5mm Probe
- RS Stock No.:
- 370-8993
- Mfr. Part No.:
- R9-1802
- Brand:
- Reckmann
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 370-8993
- Mfr. Part No.:
- R9-1802
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Mineral Insulated Thermocouple | |
| Application | M8 Connector | |
| Connector Size | M8 | |
| Probe Diameter | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Mineral Insulated Thermocouple | ||
Application M8 Connector | ||
Connector Size M8 | ||
Probe Diameter 1.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Compression Fittings for Steel Mineral Insulated Sensor
Steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
Tapered ring can no longer be released after tightening
