SICK YF2A13 Connector Cable, 0.34 mm² CSA, Unscreened, 3 m, Black Polyurethane Sheath

Subtotal (1 unit)*

$46.71

(exc. GST)

$51.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.71

*price indicative

RS Stock No.:
284-9282
Mfr. Part No.:
YF2A13-030UB1M2A13 / 2095994
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A13

Product Type

Connector Cable

Cross Sectional Area

0.34 mm²

Conductor Material

Polyurethane

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

4.1 mm

Cable Length

3m

Voltage

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE

Fire Behaviour

horizontal Flame test, Flame Retardant UL 1581, CSA FT2, IEC 60332-2-2, IEC 60332-1

COO (Country of Origin):
CZ

Overview


The connection cable is designed for use in demanding environments, such as zones with oils and lubricants, drag chain operations, and robot applications. It features a female connector type M12 with 3 pins, straight, A-coded on one end, and a male connector type M12 with 3 pins, straight, A-coded on the other end. This cable is CE and UL authorized, has a length of 3 meters, and consists of a 3-wire PUR construction, making it halogen-free. It is suitable for sensor/actuator applications and is unshielded for flexibility and ease of use.

The connecting cable is equipped with a female connector at head A featuring M12 specifications with a 3 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M8 specifications with a 3 pin, straight design and A coded. The locking nut is made of zinc die cast, nickel plated (female connector), Nickel plated brass (male connector) which provides a secure fastening with a tightening torque of 0.4 Nm (M8), 0.6 Nm (M12). With a diameter of 4.1 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67/ IP66K enclosure rating.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links