Murrelektronik Limited EXACT12 Series Sensor Box, M12
- RS Stock No.:
- 284-8043
- Mfr. Part No.:
- 8000-88502-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$121.33
(exc. GST)
$133.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.33 |
*price indicative
- RS Stock No.:
- 284-8043
- Mfr. Part No.:
- 8000-88502-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Connector Size | M12 | |
| Series | EXACT12 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Connector Size M12 | ||
Series EXACT12 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector is an 8 way, 5 pole configuration with basic housing and screw plug in terminals. It is suitable for voltages up to 125 V AC and 125 VDC. This connector is designed without a homerun cable. It is designed with plastic housings offering good resistance to chemicals and oils.
Flame retardant
IP65 and IP67 degree protection
Resistance to aggressive media
IP65 and IP67 degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited EXACT12 Series Sensor Box 5m cable
- Murrelektronik Limited EXACT12 Series Sensor Box 10m cable
- Murrelektronik Limited EXACT12 Series Sensor Box 8 way, 5 port
- Murrelektronik Limited EXACT12 Series Sensor Hub 4 way, 5 port
- Murrelektronik Limited EXACT12 Series Sensor Hub 8 way, 5 port
- Murrelektronik Limited 7.6m Cable Length cULus Listed Standard
- Murrelektronik Limited EXACT8 Series Sensor Hub 8 way, 8 port
- Murrelektronik Limited EXACT8 Series Sensor Hub 10 way, 10 port
