WIKA, L-BNA-B Series Magnetic Level Gauge for Use with BNA-S00, 130mm Probe
- RS Stock No.:
- 268-9577
- Mfr. Part No.:
- 48793609
- Brand:
- WIKA
Subtotal (1 unit)*
$5,154.15
(exc. GST)
$5,669.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,154.15 |
*price indicative
- RS Stock No.:
- 268-9577
- Mfr. Part No.:
- 48793609
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Accessory Type | Magnetic Level Gauge | |
| For Use With | BNA-S00 | |
| Application | Sensor | |
| Series | L-BNA-B | |
| Probe Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Accessory Type Magnetic Level Gauge | ||
For Use With BNA-S00 | ||
Application Sensor | ||
Series L-BNA-B | ||
Probe Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The WIKA BNA Bypass Level Indicator with magnetic display is for continuous level indication of the level proportional to height without supply voltage. Individual design and corrosion resistant materials make the products suitable for a broad range of applications in industries.
Explosion protected versions
Wide variety of different process connections and materials
Wide variety of different process connections and materials
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
