Omron FH-UMAI1 Programming Key
- RS Stock No.:
- 266-0019
- Mfr. Part No.:
- FH-UMAI1
- Brand:
- Omron
Subtotal (1 unit)*
$21,967.18
(exc. GST)
$24,163.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,967.18 |
*price indicative
- RS Stock No.:
- 266-0019
- Mfr. Part No.:
- FH-UMAI1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Programming Key | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Programming Key | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron scratch detect AI software installer for FH controller.
USB license key dongle
Related links
- Omron FH Series Cable for Use with FH, FH-MT
- Omron 15m Cable Length
- Omron 5m Cable Length for Use with FH, FH-MT
- Omron 2m Cable Length for Use with High-Speed Digital CMOS Cameras
- Omron FH-L Series Mounting Bracket for Use with FH-L Series Lite Controllers
- Omron FH Series HMI Panel - 12 in 1024 x 768 pixel
- Omron 5m Cable Length for Use with High-Speed Digital CMOS Cameras
- Omron 10m Cable Length for Use with High-Speed Digital CMOS Cameras
