SICK YM8U24 Connecting Cable, Screened, 1.5 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 225-0197
- Mfr. Part No.:
- YM8U24-015VG3MUSA
- Brand:
- SICK
Subtotal (1 unit)*
$120.29
(exc. GST)
$132.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.29 |
*price indicative
- RS Stock No.:
- 225-0197
- Mfr. Part No.:
- YM8U24-015VG3MUSA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM8U24 | |
| Product Type | Connecting Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1.5m | |
| Voltage | 30 V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | 8.0, 5.1.4, 7.0, EClass 5.0, 9.0, 11.0, 10.0, UNSPSC 16.0901, 6.0, ETIM 5.0, 6.2, 8.1 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM8U24 | ||
Product Type Connecting Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1.5m | ||
Voltage 30 V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals 8.0, 5.1.4, 7.0, EClass 5.0, 9.0, 11.0, 10.0, UNSPSC 16.0901, 6.0, ETIM 5.0, 6.2, 8.1 | ||
- COO (Country of Origin):
- DE
Connection cable to SIG00 & SIG200
For use with SICK SIG100 & SIG200
Related links
- Roline 21.15 Red, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Black, S/FTP Screened Polyvinyl Chloride Sheath
- Lapp CY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath