Telemecanique Sensors Fibre Trimmer for Use with Plastic Optic Fibre
- RS Stock No.:
- 220-1070
- Mfr. Part No.:
- XUFZ11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$23.68
(exc. GST)
$26.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.68 |
*price indicative
- RS Stock No.:
- 220-1070
- Mfr. Part No.:
- XUFZ11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Clamp | |
| Accessory Type | Fibre Trimmer | |
| For Use With | Plastic Optic Fibre | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Clamp | ||
Accessory Type Fibre Trimmer | ||
For Use With Plastic Optic Fibre | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Schneider Electric accessory for plastic optic fibre - fibre trimmer.
Mercury free
Related links
- Telemecanique Sensors Long Sensing Fibre Fibre Optic Sensor 300 mm, IP64
- Banner Plastic Fibre Optic Bipolar NPN/PNP Open Collector Output,
- Telemecanique Sensors Plastic Fibre Optic Sensor 70 mm IP64
- Telemecanique Sensors RoHS Standard
- CONEC RJ45, Optic Fibre
- Telemecanique Sensors Plastic Fibre Optic Sensor 200 mm IP641
- Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm IP641
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
