SICK Mounting Bracket, 0.5 mm² CSA, Screened, 2 m
- RS Stock No.:
- 213-3749
- Mfr. Part No.:
- 2077261
- Brand:
- SICK
Subtotal (1 unit)*
$301.11
(exc. GST)
$331.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.11 |
*price indicative
- RS Stock No.:
- 213-3749
- Mfr. Part No.:
- 2077261
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Cross Sectional Area | 0.5 mm² | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Standards/Approvals | EClass 11.0 27060304, UNSPSC 16.0901 26121604, ETIM 7.0 EC003249, ETIM 6.0 EC000830, ETIM 5.0 EC000830, EClass 9.0 27060304, EClass 8.1 27060304, EClass 8.0 27060304, EClass 7.0 27060304, EClass 6.2 27060304, EClass 6.0 27060304, EClass 5.1.4 19030312, EClass 5.0 19030312, EClass 10.0 27060304 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Cross Sectional Area 0.5 mm² | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Standards/Approvals EClass 11.0 27060304, UNSPSC 16.0901 26121604, ETIM 7.0 EC003249, ETIM 6.0 EC000830, ETIM 5.0 EC000830, EClass 9.0 27060304, EClass 8.1 27060304, EClass 8.0 27060304, EClass 7.0 27060304, EClass 6.2 27060304, EClass 6.0 27060304, EClass 5.1.4 19030312, EClass 5.0 19030312, EClass 10.0 27060304 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The D-sub connecting cable has 2m cable length and suitable with shielding.
Applications
Used angled body for micro D-sub connector
Used straight body for D-sub-HD connector
Related links
- SMC EX9 Actuator/Sensor Cable 0.5 mm² CSA 2 m Polyurethane Sheath
- Lapp CY Control Cable 0.5 mm² CSA 100 m, Black Polyvinyl Chloride Sheath
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 5 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 5 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 5 m, Black