RS PRO Programming Module

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-6530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Programming Module

Application

Loop Link

COO (Country of Origin):
DK

RS PRO Loop Link USB Communications Interface


RS Pro is introducing the brand new USB device communications interface, this loop link connector is a digital communications interface for configuration and monitoring of RS PRO PC programmable devices using our configuration software. This connector has been designed to work with a range of different RS PRO programmable transmitters and the configuration software is also designed with the protocol to be able to save configurations from different RS PRO devices to the PC to be then downloaded to devices of the same type. This loop link device also comes with the necessary cables to connect to the devices.

Features and Benefits:


•Programmable displays with a wide selection of inputs and outputs for various displays such as temperature volume and weight
•Interfaces for analog and digital signals as well as HART signals between sensors, I/P converters, frequency signals and control systems in Ex zone
•Designed with galvanic isolators for analog and digital signals as well as HART signals. With both loop powered and multifunctional isolators providing a wide product range featuring linearization, inversion and scaling of output signals
•Designed to work with a range of different RS PRO temperature transmitters from application-specific to multifunctional to meet all your needs
•The Configuration software is used for the configuration of these devices: 1926531, 1926532, 1926533, 1926534, 1926535, 1926536, 1926538 and 1926539

What does the loop link consist of?


This loop link consists of a communications box with USB cable to the PC and necessary cables for connection to the devices. The communication box is supplied from the USB port of the PC.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.