RS PRO M20 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 136-5862
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.59
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.59 |
| 5 - 24 | $30.82 |
| 25 + | $25.36 |
*price indicative
- RS Stock No.:
- 136-5862
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Application | M20x1.5 x 6.0mm Compression Fitting | |
| Connector Type | Screw | |
| Connection Gender | Male | |
| Connector Size | M20 | |
| Material | Stainless Steel | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Application M20x1.5 x 6.0mm Compression Fitting | ||
Connector Type Screw | ||
Connection Gender Male | ||
Connector Size M20 | ||
Material Stainless Steel | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
1/8 , 1/4" & 1/2" BSP parallel or BSPT tapered threads available.
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
1/8 , 1/4" & 1/2" BSP parallel or BSPT tapered threads available.
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
Related links
- RS PRO M20 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO M8 x 1 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/2 BSP Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
