ifm electronic, E40 Series Pipe Fittings for Use with Volumetric Flow Meter, FDA Standard
- RS Stock No.:
- 722-833
- Mfr. Part No.:
- E40506
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$2,172.61
(exc. GST)
$2,389.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,172.61 |
*price indicative
- RS Stock No.:
- 722-833
- Mfr. Part No.:
- E40506
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Pipe Fittings | |
| Product Type | Fitting | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Pipe Fittings | ||
Product Type Fitting | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.
Pressure rating up to 25 bar 2.5 MPa
Surface roughness Ra less than or equal to 0.4 μm
Material stainless steel 316L 1.4414
