Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting, RoHS Standard

Subtotal (1 unit)*

$1,979.84

(exc. GST)

$2,177.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,979.84

*price indicative

RS Stock No.:
278-954
Mfr. Part No.:
202822/613-48-26
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Compression Fitting

Accessory Type

Clamp Fitting

For Use With

Sensor Mounting

Series

202822

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Retractable Fitting is a quick change fitting , which can be operated manually, permit sensor mounting and removal under process conditions, which means that the liquid cycle concerned, or the main flow, need not be interrupted. Quick change fittings are mainly used for pH measurements in closed cycles, or for measurements in the inflow and outflow of water purification plants. With this fitting made of stainless steel (1.4571) , a sensor with a Pg13.5 thread and an insertion length of 225 mm can be dismounted during the process. The retractable fitting has a G1A screw in thread as process connection and a insertion length of 135 mm.

IP65 protection rated

FPM seal

Related links