ifm electronic, E402 Series Valve Adapter Regulating Valve 22 mm for Use with Valve, RoHS Standard
- RS Stock No.:
- 191-067
- Mfr. Part No.:
- E40210
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$298.10
(exc. GST)
$327.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $298.10 | $149.05 |
*price indicative
- RS Stock No.:
- 191-067
- Mfr. Part No.:
- E40210
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Valve Adapter | |
| Product Type | Vent Valve | |
| Sub Type | Regulating Valve | |
| For Use With | Valve | |
| Series | E402 | |
| Diameter | 22mm | |
| Hazardous Area Certification | EAC | |
| Height | 117mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Valve Adapter | ||
Product Type Vent Valve | ||
Sub Type Regulating Valve | ||
For Use With Valve | ||
Series E402 | ||
Diameter 22mm | ||
Hazardous Area Certification EAC | ||
Height 117mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Regulating Valve is designed with precision engineering to provide reliable performance in various applications. Ideal for controlling fluid flow effectively, it is an essential component for maintaining system efficiency. With its robust construction from brass, this valve ensures durability under demanding conditions and offers a weight that reflects its high quality material. Its compact dimensions make it suitable for installation in tight spaces, allowing for versatile use across different setups. The thoughtfully considered design also enables easy integration into existing systems, thereby enhancing operational workflows. Whether for industrial or commercial use, this valve stands out as a trusted choice for those who prioritise both performance and longevity in their operations.
For the controlled opening and closing of pipes
Regulating inlet, flow or outlet
Robust design for use in harsh industrial environments
Quick and easy mounting and fixing
Related links
- ifm electronic, E402 Series Adapter for Use with Flow Sensors
- ifm electronic, E402 Series Adapter for Use with For Process Sensors
- ifm electronic, E402 Series Adapter for Use with Process Sensors
- ifm electronic, E402 Series Adapter
- ifm electronic, E402 Series Progressive Ring Fitting
- ifm electronic, E402 Series Cover for Use with Process Sensors
- ifm electronic, E402 Series Bracket
- ifm electronic, E402 Series Connection Module
